Cart

ZPY82-TAP

VISHAY ZPY82-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 82V 5% DO41
Supplier: Vishay
Matchcode: ZPY82
Rutronik No.: DZ11323
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: AMMOPACK
On request
0.0524 $
1,310.00 $

Parameter

U(Z)
82 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
50 mA
Package
DO41
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?