Cart

ZPY30-TR

VISHAY ZPY30-TR

image shown is a representation only

VISHAY

Z-DIODE 1,3W 30V 5% DO41
Supplier: Vishay
Matchcode: ZPY30
Rutronik No.: DZ11284
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: REEL
On request
0.042 $
1,050.00 $

Parameter

U(Z)
30 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
10 mA
Package
DO41
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?