Cart

ZPY12-TAP

VISHAY ZPY12-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 12V 5% DO41
Supplier: Vishay
Matchcode: ZPY12
Rutronik No.: DZ6416
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0402 $
201.00 $

Prices

5,000 0.0402 $
10,000 0.036 $
20,000 0.0336 $

Parameter

U(Z)
12 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
50 mA
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?