Cart

ZMY82-GS18

VISHAY ZMY82-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 82V 5% MELF
Supplier: Vishay
Matchcode: ZMY82
Rutronik No.: DZ7441
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Topseller
In Stock
0.076 $
380.00 $

Prices

5,000 0.076 $
10,000 0.0676 $
15,000 0.0625 $

Parameter

U(Z)
82 V
P(tot)
1 W
Tolerance
5 %
I(Z)
10 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?