Cart

ZMY68-GS18

VISHAY ZMY68-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 68V 5% MELF
Supplier: Vishay
Matchcode: ZMY68
Rutronik No.: DZ7419
Unit Pack: 5000
MOQ: 10000
package: MELF
Packaging: REEL
Topseller
On request
0.0956 $
956.00 $

Prices

10,000 0.0956 $
20,000 0.091 $
30,000 0.0822 $
40,000 0.0756 $

Parameter

U(Z)
68 V
P(tot)
1 W
Tolerance
5 %
I(Z)
10 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?