Cart

ZMY4V3-GS18

VISHAY ZMY4V3-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 4,3V 5% MELF
Supplier: Vishay
Matchcode: ZMY4,3
Rutronik No.: DZ7423
Unit Pack: 5000
MOQ: 10000
package: MELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0677 $
677.00 $

Prices

10,000 0.0677 $
15,000 0.0626 $

Parameter

U(Z)
4.3 V
P(tot)
1 W
Tolerance
5 %
I(Z)
100 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?