Cart

ZMY33-GS08

VISHAY ZMY33-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 33V 5% MELF
Supplier: Vishay
Matchcode: ZMY33
Rutronik No.: DZ6267
Unit Pack: 1500
MOQ: 12000
package: MELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0638 $
765.60 $

Prices

12,000 0.0638 $
15,000 0.0591 $

Parameter

U(Z)
33 V
P(tot)
1 W
Tolerance
5 %
I(Z)
25 mA
Automotive
AEC-Q(101)
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?