Cart

ZMY24-GS18

VISHAY ZMY24-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 24V 5% MELF
Supplier: Vishay
Matchcode: ZMY24
Rutronik No.: DZ7541
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Topseller
In Stock
0.0983 $
491.50 $

Prices

5,000 0.0983 $
10,000 0.0914 $
20,000 0.087 $
30,000 0.0786 $
40,000 0.0722 $

Parameter

U(Z)
24 V
P(tot)
1 W
Tolerance
5 %
I(Z)
25 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?