Cart

ZMY13-GS18

VISHAY ZMY13-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 13V 5% MELF
Supplier: Vishay
Matchcode: ZMY13
Rutronik No.: DZ4803
Unit Pack: 5000
MOQ: 10000
package: MELF
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0617 $
617.00 $

Prices

10,000 0.0617 $
15,000 0.057 $

Parameter

U(Z)
13 V
P(tot)
1 W
Tolerance
5 %
I(Z)
50 mA
Automotive
AEC-Q(101)
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?