Cart

ZMY100-GS18

VISHAY ZMY100-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 100V 5% MELF
Supplier: Vishay
Matchcode: ZMY100
Rutronik No.: DZ7592
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Topseller
In Stock
0.1082 $
541.00 $

Prices

5,000 0.1082 $
10,000 0.1006 $
20,000 0.0958 $
30,000 0.0866 $
40,000 0.0795 $

Parameter

U(Z)
100 V
P(tot)
1 W
Tolerance
5 %
I(Z)
5 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?