Cart

ZM4764A-GS08

VISHAY ZM4764A-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 100V 5% MELF
Supplier: Vishay
Matchcode: ZM4764A
Rutronik No.: DZ8072
Unit Pack: 1500
MOQ: 12000
package: MELF
Packaging: REEL
On request
0.0947 $
1,136.40 $

Parameter

U(Z)
100 V
P(tot)
1 W
Tolerance
5 %
I(Z)
2.5 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?