Cart

ZM4742A-GS18

VISHAY ZM4742A-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 12V 5% MELF
Supplier: Vishay
Matchcode: ZM4742A
Rutronik No.: DZ11095
Unit Pack: 5000
MOQ: 10000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0744 $
744.00 $

Prices

10,000 0.0744 $
20,000 0.0711 $

Parameter

U(Z)
12 V
P(tot)
1 W
Tolerance
5 %
I(Z)
21 mA
Automotive
AEC-Q(101)
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?