Cart

ZM4736A-GS08

VISHAY ZM4736A-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 6,8V 5% MELF
Supplier: Vishay
Matchcode: ZM4736A
Rutronik No.: DZ11250
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
In Stock
0.1437 $
215.55 $

Prices

1,500 0.1437 $
3,000 0.1336 $
4,500 0.1271 $
7,500 0.1149 $
12,000 0.1056 $

Parameter

U(Z)
6.8 V
P(tot)
1 W
Tolerance
5 %
I(Z)
37 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?