Cart

ZM4733A-GS08

VISHAY ZM4733A-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 5,1V 5% MELF
Supplier: Vishay
Matchcode: ZM4733A
Rutronik No.: DZ11060
Unit Pack: 1500
MOQ: 12000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0736 $
883.20 $

Parameter

U(Z)
5.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
49 mA
Automotive
AEC-Q(101)
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?