Cart

Z33061731609J6C000

VISHAY

Z303 16R 5% 4W
Supplier: Vishay
Matchcode: RWA4W16R5%
Rutronik No.: WDR9829
Unit Pack: 500
MOQ: 5000
package: THT
Packaging: AMMOPACK
On request
0.4505 $
2,252.50 $

Parameter

Resistor value
16 Ω
Res.tolerance
5 %
Power rating
4 W
Length
15.8 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CEMENT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?