Cart

Z33061713309J6C000

VISHAY

Z303 33R 5% 4W
Supplier: Vishay
Matchcode: RWA4W33R5%
Rutronik No.: WDR9830
Unit Pack: 500
MOQ: 500
package: THT
Packaging: AMMOPACK
In Stock
0.236 $
118.00 $

Prices

500 0.236 $
1,000 0.2188 $
1,500 0.2167 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
4 W
Length
15.8 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CEMENT
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?