Cart

WYO332MCMRRAKR

VISHAY WYO332MCMRRAKR

image shown is a representation only

VISHAY

KF3,3nF250Vac1,5kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF3,3N07,5X1Y2M1500VAC
Rutronik No.: KKS5077
Unit Pack: 1800
MOQ: 1800
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2441 $
439.38 $

Prices

1,800 0.2441 $
5,400 0.2226 $
16,200 0.2129 $

Parameter

C(N)
3,3n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
1500 V
T(A) min
-40 °C
T(A) max
+125 °C
Diameter/width
11 mm
Wire length
17 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
91 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?