Cart

WYO222MCMCRBKR

VISHAY WYO222MCMCRBKR

image shown is a representation only

VISHAY

KF2,2nF250Vac1,5kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF2,2N07,5X1Y2M1500VAC
Rutronik No.: KKS4703
Unit Pack: 1800
MOQ: 7200
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3332 $
2,399.04 $

Prices

7,200 0.3332 $
16,200 0.3186 $

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
1500 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Electrodes
ES
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
78 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?