Cart

WSR3R1000FEA

VISHAY

WSR3 0,1R 1% 3W TK75
Supplier: Vishay
Matchcode: TR45270,1R1%
Rutronik No.: WRC46767
Unit Pack: 1500
MOQ: 1500
package: 4527
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.41178 $
617.67 $

Prices

1,500 0.41178 $
6,000 0.39462 $

Parameter

Resistor value
0.1 Ω
Package
4527
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Technology
METALSTRIP
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?