Cart

WSR3R0330FEA

VISHAY

WSR3 0,033R 1% 3W TK75
Supplier: Vishay
Matchcode: TR45270,033R1%
Rutronik No.: WPR2071
Unit Pack: 1500
MOQ: 1500
package: 4527
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.385 $
577.50 $

Prices

1,500 0.385 $
6,000 0.3688 $

Parameter

Resistor value
0.033 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
3 W
Technology
METALSTRIP
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Automotive
SEE DATAS.
Package
4527
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?