Cart

WSR200000ZEA9

VISHAY

WSR2 0R I=100A
Supplier: Vishay
Matchcode: TR45270R
Rutronik No.: WPR3563
Unit Pack: 1500
MOQ: 1500
package: 4527
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3635 $
545.25 $

Prices

1,500 0.3635 $
6,000 0.3484 $

Parameter

Resistor value
0 Ω
Temp.coeff.
3900 ppm
Technology
METALSTRIP
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
IEC-Series
JUMPER
Automotive
NO
Package
4527
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?