Cart

WSMS5515L2000JK

VISHAY

LO5515 0,00020R 5% 3W TK175
Supplier: Vishay
Matchcode: RC55150,00020R5%
Rutronik No.: WPR3881
Unit Pack: 1
MOQ: 10
package: 5515
Packaging: INDIVIDUAL
On request
2.58 $
25.80 $

Prices

10 2.58 $
50 2.51 $

Parameter

Resistor value
0.0002 Ω
Temp.coeff.
175 ppm
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Length
69 mm
Automotive
AEC-Q(200)
Package
5515
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?