Cart

WSLP25126L000FEA

VISHAY

WSLP2512 0,006R 1% 3W TK110
Supplier: Vishay
Matchcode: TR25120,006R1%
Rutronik No.: WPR4659
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3559 $
711.80 $

Prices

2,000 0.3559 $
16,000 0.3495 $

Parameter

Resistor value
0.006 Ω
Package
2512
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
110 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?