Cart

WSLP1206R0220FEA

VISHAY

WSLP1206 0,022R 1% 1W TK75
Supplier: Vishay
Matchcode: RC12060,022R1%
Rutronik No.: WPR3650
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2886 $
1,154.40 $

Prices

4,000 0.2886 $
16,000 0.2645 $

Parameter

Resistor value
0.022 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
1 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?