Cart

WSL39212L000FEA

VISHAY

WSL3921 0,002R 1% 3W TK75
Supplier: Vishay
Matchcode: TR39210,002R1%
Rutronik No.: WPR4325
Unit Pack: 3000
MOQ: 3000
package: 3921
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8248 $
2,474.40 $

Prices

3,000 0.8248 $
18,000 0.81 $

Parameter

Resistor value
0.002 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
3921
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?