Cart

WSL36371L000FEA

VISHAY

WSL3637 0,001R 1% 3W TK50
Supplier: Vishay
Matchcode: TR36370,001R1%
Rutronik No.: WPR3265
Unit Pack: 4000
MOQ: 4000
package: 3637
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4533 $
1,813.20 $

Prices

4,000 0.4533 $
16,000 0.4452 $

Parameter

Resistor value
0.001 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
3 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
3637
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?