Cart

WSL2512R0680FEA

VISHAY

WSL2512 0,068R 1% 1W TK75
Supplier: Vishay
Matchcode: TR25120,068R1%
Rutronik No.: WPR2390
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2005 $
401.00 $

Prices

2,000 0.2005 $
16,000 0.1969 $

Parameter

Resistor value
0.068 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?