Cart

WSL2512R0220FEA18

VISHAY

LO2512 0,022R 1% 2W TK75 HP
Supplier: Vishay
Matchcode: RC25120,022R1%
Rutronik No.: WPR5374
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.2902 $
580.40 $

Prices

2,000 0.2902 $
4,000 0.2426 $
6,000 0.2363 $
10,000 0.2322 $
12,000 0.226 $

Parameter

Resistor value
0.022 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Spec.features
HIGHPOWER
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?