Cart

WSL2512R0165FEA

VISHAY

LO2512 0,0165R 1% 1W TK75
Supplier: Vishay
Matchcode: RC25120,0165R1%
Rutronik No.: WPR2787
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
On request
0.2631 $
526.20 $

Prices

2,000 0.2631 $
4,000 0.2199 $
6,000 0.2142 $
10,000 0.2105 $
12,000 0.2048 $

Parameter

Resistor value
0.0165 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
1 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
SEE DATAS.
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?