Cart

WSL25125L000FEA18

VISHAY

TR2512 0,005R 1% 2W TK110 HP
Supplier: Vishay
Matchcode: TR25120,005R1% HIGH POWER
Rutronik No.: WPR3583
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2311 $
462.20 $

Prices

2,000 0.2311 $
16,000 0.2211 $

Parameter

Resistor value
0.005 Ω
Package
2512
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
110 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Spec.features
HIGHPOWER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?