Cart

WSL251200000ZEA9

VISHAY

WSL2512-9 0R I=100A
Supplier: Vishay
Matchcode: TR25120R
Rutronik No.: WRC46284
Unit Pack: 2000
MOQ: 2000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3267 $
653.40 $

Prices

2,000 0.3267 $
16,000 0.3209 $

Parameter

Resistor value
0 Ω
Package
2512
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
IEC-Series
JUMPER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?