WSL2010R1800FEA

Supplier: Vishay
Matchcode: RC20100,18R1%
Rutronik No.: WPR5884
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
Parameter
- Resistor value
- 0.18 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- Automotive
- SEE DATAS.
- Package
- 2010
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 8 weeks