Cart

WSL2010R0100FEA18

VISHAY

LO2010 0,01R 1% 1W TK75 HP
Supplier: Vishay
Matchcode: RC20100,01R1%
Rutronik No.: WPR5878
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.3978 $
1,591.20 $

Prices

4,000 0.3978 $
8,000 0.3325 $
12,000 0.3183 $
16,000 0.3069 $

Parameter

Resistor value
0.01 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
1 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Spec.features
HIGHPOWER
Automotive
SEE DATAS.
Package
2010
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?