Cart

WSL20107L000FEA

VISHAY

WSL2010 0,007R 1% 0,5W TK75
Supplier: Vishay
Matchcode: TR20100,007R1%
Rutronik No.: WPR3621
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.321 $
1,284.00 $

Prices

4,000 0.321 $
16,000 0.315 $

Parameter

Resistor value
0.007 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?