Cart

WSL20101L000FEA18

VISHAY

WSL2010 0,001R 1% 1W TK275 HP
Supplier: Vishay
Matchcode: RC20100,001R1% HIGH POWER
Rutronik No.: WRC48334
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3551 $
1,420.40 $

Prices

4,000 0.3551 $
16,000 0.3488 $

Parameter

Resistor value
0.001 Ω
Temp.coeff.
275 ppm
Res.tolerance
1 %
Power rating
1 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Spec.features
HIGHPOWER
Automotive
SEE DATAS.
Package
2010
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?