Cart

WSL1206R0150FEA18

VISHAY

TR1206 0,015R 1% 0,5W TK75 HP
Supplier: Vishay
Matchcode: TR12060,015R1%
Rutronik No.: WRC46827
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2969 $
1,187.60 $

Prices

4,000 0.2969 $
16,000 0.2916 $

Parameter

Resistor value
0.015 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Spec.features
HIGHPOWER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?