Cart

WSL0805R0100FEA18

VISHAY

WSL0805 0,01R 1% 0,25W TK75 HP
Supplier: Vishay
Matchcode: TR08050,01R1%
Rutronik No.: WPR1547
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3068 $
1,534.00 $

Prices

5,000 0.3068 $
10,000 0.3013 $

Parameter

Resistor value
0.01 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Spec.features
HIGHPOWER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?