Cart

WSL0603R0250FEA

VISHAY

WSL0603 0,025R 1% 0,1W TK75
Supplier: Vishay
Matchcode: TR06030,025R1%
Rutronik No.: WRC48665
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2877 $
1,438.50 $

Prices

5,000 0.2877 $
10,000 0.2825 $

Parameter

Resistor value
0.025 Ω
Package
0603
Res.tolerance
1 %
Power rating
0.1 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
IEC-Series
E00
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?