Cart

WSK25125L000FEA

VISHAY

TR2512 0,005R 1% 1W TK35
Supplier: Vishay
Matchcode: TR25120,005R1%
Rutronik No.: WPR3737
Unit Pack: 2000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.71 $
2,840.00 $

Prices

4,000 0.71 $
16,000 0.70 $

Parameter

Resistor value
0.005 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
35 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?