Cart

WSC6927470R0JEA

VISHAY

WSC6927 470R 5% 3W TK20
Supplier: Vishay
Matchcode: RWC3W470R5%
Rutronik No.: WDR9730
Unit Pack: 725
MOQ: 725
package: CHASSI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
1,355.75 $

Prices

725 1.87 $
4,350 1.50 $

Parameter

Resistor value
470 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
20 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
17.35 mm
Width
6.98 mm
Height
7.11 mm
Leadfree Defin.
RoHS-conform
Automotive
AECQ200-D
Packaging
REEL
Package
CHASSI
Technology
WIREWOUND
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?