Cart

WSC4527R3010FTA

VISHAY

WSC4527 0R301 1% 2W TK150
Supplier: Vishay
Matchcode: RWC2W0,301R1%
Rutronik No.: WDR10071
Unit Pack: 1200
MOQ: 1200
package: CHASSI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6638 $
796.56 $

Prices

1,200 0.6638 $
3,600 0.6341 $

Parameter

Resistor value
0.301 Ω
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
150 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
11.56 mm
Width
6.98 mm
Height
4.24 mm
Leadfree Defin.
RoHS-conform
Automotive
AECQ200-D
Packaging
REEL
Package
CHASSI
Technology
WIREWOUND
IEC-Series
E96
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?