Cart

WSC25154R990FEA

VISHAY

WSC2515 4R99 1% 1W TK50
Supplier: Vishay
Matchcode: RWC1W4,99R1%
Rutronik No.: WDR10108
Unit Pack: 2000
MOQ: 2000
package: CHASSI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6118 $
1,223.60 $

Prices

2,000 0.6118 $
4,000 0.4894 $

Parameter

Resistor value
4.99 Ω
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
6.35 mm
Width
3.81 mm
Height
2.79 mm
Leadfree Defin.
RoHS-conform
Automotive
AECQ200-D
Packaging
REEL
Package
CHASSI
Technology
WIREWOUND
IEC-Series
E96
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?