Cart

WSC000122R00FEA

VISHAY

WSC-1 22R 1% 1W TK50
Supplier: Vishay
Matchcode: RWC1W22R1%
Rutronik No.: WDR9613
Unit Pack: 2000
MOQ: 4000
package: CHASSI
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
0.71468 $
2,858.72 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
22 Ω
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
6.35 mm
Width
2.49 mm
Height
2.79 mm
Leadfree Defin.
RoHS-conform
Automotive
AECQ200-D
Packaging
REEL
Package
CHASSI
Technology
WIREWOUND
IEC-Series
E96
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?