Cart

WSBS8518L5000JK35

VISHAY

LO8518 0,0005R 5% 25W TK10
Supplier: Vishay
Matchcode: RC85180,0005R5%
Rutronik No.: WPR5604
Unit Pack: 1
MOQ: 1
package: 8518
Packaging: BULK
Topseller
On request
14.01 $
14.01 $

Prices

1 14.01 $
2 11.71 $
5 11.41 $
10 11.21 $
21 10.91 $

Parameter

Resistor value
0.0005 Ω
Temp.coeff.
10 ppm
Res.tolerance
5 %
Power rating
25 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
AEC-Q(200)
Package
8518
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?