Cart

WSBS8518L1000JK

VISHAY

LO8518 0,0001R 5% 36W TK200
Supplier: Vishay
Matchcode: RC85180,0001R5%
Rutronik No.: WPR5596
Unit Pack: 1
MOQ: 1
package: 8518
Packaging: BULK
Topseller
On request
10.28 $
10.28 $

Prices

1 10.28 $
36 8.59 $
54 8.37 $
90 8.23 $
126 8.01 $

Parameter

Resistor value
0.0001 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
36 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
AEC-Q(200)
Package
8518
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?