Cart

WSBS8518L0500JK

VISHAY

LO8518 0,00005R 5% 36W TK175
Supplier: Vishay
Matchcode: RC85180,00005R5%
Rutronik No.: WPR5595
Unit Pack: 1
MOQ: 1
package: 8518
Packaging: BULK
Topseller
In Stock
10.22 $
10.22 $

Prices

1 10.22 $
2 8.54 $
5 8.33 $
11 8.18 $
24 7.96 $

Parameter

Resistor value
0.00005 Ω
Temp.coeff.
175 ppm
Res.tolerance
5 %
Power rating
36 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
AEC-Q(200)
Package
8518
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85332100000
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?