Cart

WR506170A1002JA100

VISHAY

WR5 10K 5% 3W 0617 TK200
Supplier: Vishay
Matchcode: MO061710K5%
Rutronik No.: WLR2337
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.20646 $
206.46 $

Prices

1,000 0.20646 $
10,000 0.19117 $

Parameter

Resistor value
10K Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
200 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.5 mm
Diameter
6 mm
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?