Cart

WR404140A2200G4100

VISHAY

WR4 220R 2% TK200 2,0W
Supplier: Vishay
Matchcode: MO0414220R2%
Rutronik No.: WLR2400
Unit Pack: 1000
MOQ: 20000
package: 0414
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.11 $
2,200.00 $

Parameter

Resistor value
220 Ω
Package
0414
Res.tolerance
2 %
Power rating
2 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
10 mm
Diameter
4.1 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?