Cart

WKP472MCPERZKR

VISHAY WKP472MCPERZKR

image shown is a representation only

VISHAY

KF4,7nFX1/Y1-760/500VacRM12,5
Supplier: Vishay
Matchcode: KF4,7N12,5X1Y1M4000VAC
Rutronik No.: KKS3309
Unit Pack: 500
MOQ: 500
Packaging: REEL
Soon available
1.44 $
720.00 $

Prices

500 1.44 $
1,500 1.38 $

Parameter

C(N)
4,7n F
V(N)
500 V
Pitch
12.5 mm
Dielectric
Y5U
Style
RADIAL
Tolerance
20%
Design / type
IN CRIMP
Purpose of use
X760 Y500V
Automotive
NO
Packaging
REEL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
6 mm
Diameter/width
18 mm
Wire length
16 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
78 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?