Cart

WKP152MCPERUKR

VISHAY WKP152MCPERUKR

image shown is a representation only

VISHAY

KF1,5nF250Vac4,0kV20%X1Y1RM12,5
Supplier: Vishay
Matchcode: KF1,5N12,5X1Y1M4000VAC
Rutronik No.: KKK18610
Unit Pack: 700
MOQ: 2800
Packaging: REEL
On request
0.6778 $
1,897.84 $

Prices

2,800 0.6778 $
6,300 0.6481 $

Parameter

C(N)
1,5n F
V(N)
250 V
Pitch
12.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
6 mm
Diameter/width
12 mm
Electrodes
ES
Tape type
AVISERT
Tape pitch
25.4 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
78 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?